3329H-1-503LF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 kohm | ||
| 500 mW | ||
| null | ||
| null | ||
| null | ||
| -55 °C | ||
| Through Hole | ||
| null | ||
| Single Turn | ||
| Cermet | ||
| 1/4 Inch Round | ||
| 4.57 mm | ||
| null | ||
| 4.57 mm | ||
| null | ||
| 150 °C | ||
| 1 Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |