3329H-1-252LF
Resistor Trimmer, Cermet, 2.5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3329H-1-252LF
Secondary Manufacturer Part#: 3329H-1-252LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 4.57 mm | ||
| 4.57 | ||
| 3329 Series | ||
| ±10% | ||
| ±100ppm/°C ppm/°C | ||
| 2.5 kOhm | ||
| 1/4 Inch Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |