PDP SEO Portlet

3329H-1-103LF

Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3329H-1-103LF
Secondary Manufacturer Part#: 3329H-1-103LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3329H-1-103LF is a 10kO 500mW 1/4-inch round through-hole mounting Trimming Potentiometer with 100% tin-plated solderable pin terminals. The Trimpot® potentiometer features infinite resolution and 240° nominal adjustment angle.

  • 200-cycle Rotational life
  • -55 to 125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
1
150 °C
-55 °C
Through Hole
0.5 mW
4.57 mm
4.57
3329 Series
10
100 ppm/°C
10 kOhm
1/4 Inch Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  225.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: