3329H-1-100LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.5 mW | ||
| 4.57 mm | ||
| 4.57 | ||
| 3329 Series | ||
| 10 | ||
| 100 ppm/°C | ||
| 10 Ohm | ||
| 1/4 Inch Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |