PDP SEO Portlet

3315P-001-006L

Manufacturer:Bourns
Avnet Manufacturer Part #: 3315P-001-006L
Secondary Manufacturer Part#: 3315P-001-006L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
6
Mechanical
Incremental
IP67
2
125 °C
-40 °C
Vertical
3315 Series
Without Push Switch
100K Cycles
120
Bushing Mount, Through Hole
3.18
12.7
Slotted End
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$2.875
800+
$2.8258
1600+
$2.8116
3200+
$2.7974
6400+
$2.7832