PDP SEO Portlet

3315C-001-016L

Square Sealed Incremental Encoder 3315-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: 3315C-001-016L
Secondary Manufacturer Part#: 3315C-001-016L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature package for design flexibility
  • Long operating life
  • Conductive plastic element
  • Bushing or PC board mount
  • Quadrature output
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Mechanical
Incremental
IP67
2
125 °C
-40 °C
Horizontal
3315 Series
Without Push Switch
25K Cycles
120
Bushing Mount, Through Hole
3.18
12.7
Slotted End
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$2.41667
800+
$2.34881
1600+
$2.28797
3200+
$2.22706
6400+
$2.175