3314H-1-501
Resistor Trimmer, Cermet, 500 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3314H-1-501
Secondary Manufacturer Part#: 3314H-1-501
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 2.55 mm | ||
| 5 mm | ||
| 3314 Series | ||
| 6.3 mm | ||
| AEC-Q200 | ||
| 20 | ||
| 100 ppm/°C | ||
| 500 | ||
| 4 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |