3314G-1-204E
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 200 kohm | ||
| 250 mW | ||
| null | ||
| null | ||
| null | ||
| -55 °C | ||
| Surface Mount | ||
| null | ||
| Single Turn | ||
| Cermet | ||
| 4 mm Square | ||
| 4.5 mm | ||
| 4.5 mm | ||
| 2.55 mm | ||
| null | ||
| 125 °C | ||
| 1 Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |