3313J-1-201E
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3313J-1-201E
Secondary Manufacturer Part#: 3313J-1-201E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.125 mW | ||
| 2.2 mm | ||
| 3.2 mm | ||
| 3313 Series | ||
| 3.5 mm | ||
| AEC-Q200 | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 200 Ohm | ||
| 3 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |