3312J-1-200E
Resistor Trimmer, Cermet, 20 Ohm, ± 20%, 100 mW, 1 Turn, Single Turn, Surface Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3312J-1-200E
Secondary Manufacturer Part#: 3312J-1-200E
- RoHS 10 Compliant
- Tariff Charges
3312 series is a 2mm SMD Trimpot® trimming potentiometer perform a variety of circuit adjustments in all types of electronic equipment.
- Surface mount 2mm square / single-turn / cermet / sealed
- Compatible with surface mount manufacturing processes
- 0.1W power rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.1 mW | ||
| 1.7 mm | ||
| 2.5 mm | ||
| 3312 Series | ||
| 2.8 mm | ||
| AEC-Q200 | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 20 Ohm | ||
| 2 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |