PDP SEO Portlet

3312J-1-104E

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3312J-1-104E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
100 kohm
100 mW
20
± 100ppm/°C
SMD
-55 °C
Surface Mount
null
Single Turn
Cermet
2 mm Square
2.5 mm
2.8 mm
1.7 mm
null
125 °C
1 Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.43056
1000+
$1.43056
2000+
$1.39039
4000+
$1.35437
8000+
$1.31832
16000+
$1.2875
SubTotal:
$1,430.56