3312J-1-103E
Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 100 mW, 1 Turn, Single Turn, Surface Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3312J-1-103E
Secondary Manufacturer Part#: 3312J-1-103E
- RoHS 10 Compliant
- Tariff Charges
The Trimpot 3312 series 2mm square cermet sealed Trimpot® Trimming Potentiometer offers essentially infinite resolution and miniature design for flexibility. It is compatible with surface-mount manufacturing processes.
- 100MO at 500VDC Minimum insulation resistance
- 255° Nominal adjustment angle
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.1 mW | ||
| 1.7 mm | ||
| 2.5 mm | ||
| 3312 Series | ||
| 2.8 mm | ||
| AEC-Q200 | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 10 kOhm | ||
| 2 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |