PDP SEO Portlet

3306W-1-502

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3306W-1-502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
5 kohm
200 mW
null
null
null
-25 °C
Through Hole
null
Single Turn
Cermet
6 mm Round
6.81 mm
4.5 mm
8.4 mm
null
100 °C
1 Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.21389
2000+
$0.21389
4000+
$0.20788
8000+
$0.2025
16000+
$0.19711
32000+
$0.1925
SubTotal:
$427.78