3306W-1-104
Resistor Trimmer, Cermet, 100 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3306W-1-104
Secondary Manufacturer Part#: 3306W-1-104
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 100 °C | ||
| -25 °C | ||
| Through Hole | ||
| 0.2 mW | ||
| 8.4 mm | ||
| 6.81 mm | ||
| 3306 Series | ||
| 8.4 mm | ||
| AEC-Q200 | ||
| 25 | ||
| 250 ppm/°C | ||
| 100 kOhm | ||
| 6 mm Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |