3306P-1-103
Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3306P-1-103
Secondary Manufacturer Part#: 3306P-1-103
- RoHS 10 Compliant
- Tariff Charges
The Trimpot 3306 series 6mm round open frame cermet Trimpot® Trimming Potentiometer with solderable terminals. It features dust-resistant/splash-resistant covers, PC board stand-offs and retention. It can be adjustable by H-90 tool.
- Cross slot adjustment options
- Horizontal and vertical mounting styles
- Essentially infinite resolution
- Front and top adjust styles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 100 °C | ||
| -20 °C | ||
| Through Hole | ||
| 200 mW | ||
| 7.62 mm | ||
| 6.81 mm | ||
| 3306 Series | ||
| 8.1 mm | ||
| AEC-Q200 | ||
| ±25% | ||
| ±250ppm/°C ppm/°C | ||
| 10 kOhm | ||
| 6 mm Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |