PDP SEO Portlet

3306K-1-501

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3306K-1-501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
500 ohm
null
null
null
null
null
Through Hole
null
Single Turn
Cermet
6 mm Round
null
null
null
null
null
1 Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.2302
2000+
$0.2302
4000+
$0.22903
8000+
$0.22785
16000+
$0.22668
32000+
$0.2255
SubTotal:
$460.40