3306F-1-105
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3306F-1-105
Secondary Manufacturer Part#: 3306F-1-105
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 100 °C | ||
| -25 °C | ||
| Through Hole | ||
| 0.2 W | ||
| 7.62 mm | ||
| 6.81 mm | ||
| 3306 Series | ||
| 8.1 mm | ||
| AEC-Q200 | ||
| 25 | ||
| 250 ppm/°C | ||
| 1 | ||
| 6 mm Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |