3299Y-1-503LF
Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3299Y-1-503LF
Secondary Manufacturer Part#: 3299Y-1-503LF
- RoHS 10 Compliant
- Tariff Charges
The 3299Y series 3/8-inch square cermet sealed Trimpot® Trimming Potentiometer with solderable terminals and wiper idles mechanical stops. It is suitable for measuring linear distance, angles or rotations in production equipment. It can be adjustable by H-90 tool.
- Standoffs
- Infinite resolution
- 1000MO at 500VDC Insulation resistance
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.5 W | ||
| 11.55 mm | ||
| 9.53 mm | ||
| 3299 Series | ||
| 6.1 mm | ||
| AEC-Q200 | ||
| 10 | ||
| 100 ppm/°C | ||
| 50 | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |