PDP SEO Portlet

3299W-1-505

3299 3/8 Inch Square Trimpot 5M Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3299W-1-505
Secondary Manufacturer Part#: 3299W-1-505
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
25
-55 °C
Through Hole
500 mW
10.3 mm
9.53 mm
3299 Series
6.1 mm
±10%
SIP
±100ppm/°C
5 MOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$2.20833
4000+
$2.14662
8000+
$2.09073
16000+
$2.03507
32000+
$1.9875