PDP SEO Portlet

3299W-1-501

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3299W-1-501
Secondary Manufacturer Part#: 3299W-1-501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
0.5 W
11.55 mm
9.53 mm
3299 Series
6.1
AEC-Q200
10
SIP
100 ppm/°C
500
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.20833
400+
$2.14662
800+
$2.09073
1600+
$2.03507
3200+
$1.9875