PDP SEO Portlet

3299W-1-251LF

Resistor Trimmer, Cermet, 250 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3299W-1-251LF
Secondary Manufacturer Part#: 3299W-1-251LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3299W series 3/8-inch square cermet sealed Trimpot® Trimming Potentiometer with solderable pin terminals. It features infinite resolution and standoffs. It can be adjustable by H-90 tool.

  • Wiper idles mechanical stop
  • 1000MO at 500VDC Minimum insulation resistance
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
500 mW
10.3 mm
9.53 mm
3299 Series
6.1 mm
±10%
SIP
±100ppm/°C ppm/°C
250 Ohm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$1.47222
4000+
$1.43108
8000+
$1.39382
16000+
$1.35671
32000+
$1.325