3296Y-1-502LF
Trimmer, Multi Turn, Cermet, Top Adjust, 5 kohm, Through Hole, 25 Turns
- RoHS 10 Compliant
- Tariff Charges
The 3296Y-1-502LF is a 3/8-inch Square Trimpot® Trimming Potentiometer with multiturn/cermet/industrial/sealed and through hole mount. 5 terminal styles and chevron seal design. Power rating of 0.5W and temperature coefficient of ±100ppm/°C.
- 1000M? Insulation resistance
- 900V Dielectric strength
- UL94V-0 Flammability
- Solderable pins
- Adjustment angle 25 turns
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- 5 terminal styles, chevron seal design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 10.3 mm | ||
| 9.53 mm | ||
| 3296 Series | ||
| 4.83 mm | ||
| ± 10% | ||
| SIP | ||
| ± 100ppm/°C ppm/°C | ||
| 5 kOhm | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |