PDP SEO Portlet

3296Y-1-103LF

Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 25 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3296Y-1-103LF
Secondary Manufacturer Part#: 3296Y-1-103LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3296Y-1-103LF is a 3296 series, Trimpot® trimming potentiometer. This standard product potentiometer is multiturn, which performs a variety of circuit adjustments in all types of electronic equipment.

  • 3/8" square potentiometer with through hole mounting
  • Top adjustment with lead screw
  • 25 turns and rotational life of 200 cycles
  • Resistance value is 10Kohm
  • ±10% resistance tolerance
  • Temperature coefficient is ±100ppm/°C
  • 5 terminal styles, chevron seal design
  • 900VAC dielectric strength at sea level and 100 % tin-plated terminal, cermet element material
  • Power rating is 0.5W
  • Operating temperature ranges from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
500 mW
10.3 mm
9.53 mm
3296 Series
4.83 mm
± 10%
SIP
± 100ppm/°C ppm/°C
10 kOhm
3/8 Inch Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  6081.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.1125
2+
$1.03685
4+
$1.01905
8+
$1.00125
16+
$0.98345