3296W-1-501
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cermet | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.5 W | ||
| 11.55 mm | ||
| 9.53 mm | ||
| 3296 Series | ||
| 4.83 | ||
| AEC-Q200 | ||
| 10 | ||
| SIP | ||
| 100 ppm/°C | ||
| 500 | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |