PDP SEO Portlet

3296W-1-250LF

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3296W-1-250LF
Secondary Manufacturer Part#: 3296W-1-250LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
500 mW
10.3 mm
9.53 mm
3296 Series
4.83 mm
±10%
SIP
±100ppm/°C ppm/°C
25 Ohm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$1.23611
4000+
$1.20157
8000+
$0.9894
16000+
$0.9843
32000+
$0.9792