3296W-1-221LF
Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 220 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 3/8 Inch Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 25 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |