PDP SEO Portlet

3296W-1-103RLF

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3296W-1-103RLF
Secondary Manufacturer Part#: 3296W-1-103RLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
0.5 W
11.55 mm
9.53 mm
3296 Series
4.83 mm
AEC-Q200
10
SIP
100 ppm/°C
10
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.68056
2000+
$1.63359
4000+
$1.59106
8000+
$1.5487
16000+
$1.5125