3296P-1-201LF
Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole
The Bourns Trimpot 3296 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 3/8inch square potentiometer
- Side or top adjustment with lead screw
- Sealing is IP65 rated
- 25 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- 5 terminal styles, chevron seal design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 200 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 3/8 Inch Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 25 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |