PDP SEO Portlet

3296P-1-102LF

Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3296P-1-102LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns Trimpot 3296 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.

  • 3/8inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 25 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • 5 terminal styles, chevron seal design

Technical Attributes

Find Similar Parts

Description Value
null
1 kohm
500 mW
null
null
null
-55 °C
Through Hole
null
Multi Turn
Cermet
3/8 Inch Square
9.53 mm
10.03 mm
4.83 mm
null
150 °C
25 Turns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 1.23611
200+
$1.23611
400+
$1.20157
800+
$1.17028
1600+
$0.8492
3200+
$0.8448
SubTotal:
$247.22