PDP SEO Portlet

3292W-1-104LF

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3292W-1-104LF
Secondary Manufacturer Part#: 3292W-1-104LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
150 °C
-65 °C
Through Hole
0.5 mW
11.05 mm
9.53 mm
3292 Series
3.81 mm
10
SIP
100 ppm/°C
100 kOhm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$7.83333
200+
$7.61442
300+
$7.41617
500+
$7.21874
1000+
$7.05