3292W-1-103
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 10 kohm | ||
| 500 mW | ||
| null | ||
| null | ||
| null | ||
| -65 °C | ||
| Through Hole | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| null | ||
| 9.53 mm | ||
| 3.81 mm | ||
| 11.05 mm | ||
| null | ||
| 150 °C | ||
| 25 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |