3292L-1-754MLF
Resistor Trimmer, Cermet, 750 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Panel Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3292L-1-754MLF
Secondary Manufacturer Part#: 3292L-1-754MLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 150 °C | ||
| -65 °C | ||
| 0.5 W | ||
| 11.68 mm | ||
| 17.27 mm | ||
| 3292 Series | ||
| 6.1 mm | ||
| 10 | ||
| 100 ppm/°C | ||
| 750 | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |