PDP SEO Portlet

3290W-1-501

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3290W-1-501
Secondary Manufacturer Part#: 3290W-1-501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Wirewound
MSL 1 - Unlimited
25
150 °C
-65 °C
Through Hole
1 W
10.55 mm
9.53 mm
3290 Series
3.81 mm
5
SIP
50 ppm/°C
500
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$24.30556
100+
$23.6263
200+
$23.01118
400+
$22.39857
800+
$22.0128