3290P-1-103
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3290P-1-103
Secondary Manufacturer Part#: 3290P-1-103
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Wirewound | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 150 °C | ||
| -65 °C | ||
| Through Hole | ||
| 1 W | ||
| 3.81 mm | ||
| 9.53 mm | ||
| 3290 Series | ||
| 10.55 mm | ||
| AEC-Q200 | ||
| 5 | ||
| 50 ppm/°C | ||
| 10 | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |