3269W-1-500LF
Resistor Trimmer, Cermet, 50 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 1/4 Inch Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 12 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |