PDP SEO Portlet

3269W-1-105LF

Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3269W-1-105LF
Secondary Manufacturer Part#: 3269W-1-105LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 2 - 1 year
12
150 °C
-65 °C
Surface Mount
250 mW
7.44 mm
6.35 mm
3269 Series
4.32 mm
±10%
SMD
±100ppm/°C ppm/°C
1 MOhm
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.23611
200+
$2.17333
400+
$2.11703
800+
$2.06067
1600+
$2.0125