PDP SEO Portlet

3269W-1-104LF

Trimmer, Multi Turn, Cermet, Top Adjust, 100 kohm, Surface Mount, 12 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3269W-1-104LF
Secondary Manufacturer Part#: 3269W-1-104LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 2 - 1 year
12
150 °C
-65 °C
Surface Mount
0.25 mW
8.46 mm
6.35 mm
3269 Series
6.36 mm
10
SMD
100 ppm/°C
100 kOhm
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.23611
200+
$2.17333
400+
$2.11703
800+
$2.06067
1600+
$2.0125