PDP SEO Portlet

3269W-1-104

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3269W-1-104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Cermet
MSL 2 - 1 year
12 Turns
150 °C
-65 °C
Surface Mount
250 mW
6.36 mm
8.46 mm
6.35 mm
null
6.36 mm
null
null
null
null
100 kohm
null
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 3.6946
100+
$3.6946
200+
$3.26674
400+
$3.18212
800+
$3.1459
1600+
$3.025
SubTotal:
$369.46