3269W-1-103GLF
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 12 Turns
3269 series is a 1/4" square SMD Trimpot® trimming potentiometer perform a variety of circuit adjustments in all types of electronic equipment.
- Stable, infinite resolution cermet element
- Compatible with surface mount manufacturing processes
- 0.25W power rating, sealed construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 10 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 1/4 Inch Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 12 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |