PDP SEO Portlet

3269W-1-102GLF

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3269W-1-102GLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Cermet
MSL 2 - 1 year
12 Turns
150 °C
-65 °C
Surface Mount
250 mW
6.36 mm
8.46 mm
6.35 mm
null
6.36 mm
null
null
null
null
1 kohm
1/4 Inch Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks ,3 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 4.16
1+
$4.16
25+
$3.14
100+
$2.93
250+
$2.73
500+
$2.53
1000+
$2.34
5000+
$2.2
SubTotal:
$2,080.00