3269P-1-103GLF
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3269P-1-103GLF
Secondary Manufacturer Part#: 3269P-1-103GLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 2 - 1 year | ||
| 12 | ||
| 150 °C | ||
| -65 °C | ||
| Surface Mount | ||
| 0.25 W | ||
| 5.21 mm | ||
| 6.35 mm | ||
| 3269 Series | ||
| 8.39 mm | ||
| 10 | ||
| SMD | ||
| 100 ppm/°C | ||
| 10 | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |