PDP SEO Portlet

3266Y-1-503

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3266Y-1-503
Secondary Manufacturer Part#: 3266Y-1-503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
12
-55 °C
Through Hole
250 mW
7.24 mm
6.71 mm
3266 Series
4.5 mm
±10%
SIP
±100ppm/°C
50 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.79202
200+
$2.72025
400+
$2.7063
800+
$2.69235
1600+
$2.496