PDP SEO Portlet

3266W-1-503LF

Trimmer, Multi Turn, Cermet, Top Adjust, 50 kohm, Through Hole, 12 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3266W-1-503LF
Secondary Manufacturer Part#: 62J1295
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3266W-1-503LF is a 1/4-inch Square Trimpot® Trimming Potentiometer with multiturn/cermet/industrial/sealed and through hole mount. Standoffs allow thorough PC board washing and power rating of 0.25W and temperature coefficient of ±100ppm/°C.

  • 1000M? Insulation resistance
  • 600V Dielectric strength
  • UL94V-0 Flammability
  • Solderable pins
  • Adjustment angle 12 turns
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
125 °C
-55 °C
Through Hole
0.25 mW
8.26 mm
6.71 mm
3266 Series
4.5 mm
10
100 ppm/°C
50 kOhm
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.69
10+
$2.84
25+
$2.8
50+
$2.75
100+
$2.64
500+
$2.37
1000+
$2.29