PDP SEO Portlet

3266W-1-202LF

Trimmer, Multi Turn, Cermet, Top Adjust, 2 kohm, Through Hole, 12 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3266W-1-202LF
Secondary Manufacturer Part#: 3266W-1-202LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.

  • 1/4inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 12 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 1Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
125 °C
-55 °C
Through Hole
0.25 mW
8.26 mm
6.71 mm
3266 Series
4.5 mm
10
100 ppm/°C
2 kOhm
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.9008
2+
$2.27175
4+
$2.2601
8+
$2.24845
16+
$1.625