3266W-1-201
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3266W-1-201
Secondary Manufacturer Part#: 3266W-1-201
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 125 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 8.26 mm | ||
| 6.71 mm | ||
| 3266 Series | ||
| 4.5 mm | ||
| 10 | ||
| 100 ppm/°C | ||
| 200 | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |