PDP SEO Portlet

3266W-1-105

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3266W-1-105
Secondary Manufacturer Part#: 3266W-1-105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
12
150 °C
-55 °C
Through Hole
250 mW
7.24 mm
6.71 mm
3266 Series
4.5 mm
AEC-Q200
±10%
±100ppm/°C
1 MOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.70872
400+
$2.6949
800+
$2.68108
1600+
$2.51093
3200+
$2.49792