3266W-1-103LF
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 12 Turns
- RoHS 10 Compliant
- Tariff Charges
The Trimpot 3266 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 1/4inch square potentiometer
- Side or top adjustment with lead screw
- Sealing is IP65 rated
- 12 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 1Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.25W
- Standoffs allow thorough PC board cleaning
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.25 mW | ||
| 8.26 mm | ||
| 6.71 mm | ||
| 3266 Series | ||
| 4.5 mm | ||
| 10 | ||
| 100 ppm/°C | ||
| 10 kOhm | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |