PDP SEO Portlet

3266W-1-102LF

Trimmer, Multi Turn, Cermet, Top Adjust, 1 kohm, Through Hole, 12 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3266W-1-102LF
Secondary Manufacturer Part#: 3266W-1-102LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3266W-1-102LF is a 1/4-inch Square Trimpot® Trimming Potentiometer with multiturn/cermet/industrial/sealed and through hole mount. Standoffs allow thorough PC board washing and power rating of 0.25W and temperature coefficient of ±100ppm/°C.

  • 1000M? Insulation resistance
  • 600V Dielectric strength
  • UL94V-0 Flammability
  • Solderable pins
  • Adjustment angle 12 turns
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
125 °C
-55 °C
Through Hole
250 mW
7.24 mm
6.71 mm
3266 Series
4.5 mm
± 10%
± 100ppm/°C ppm/°C
1 kOhm
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  1356.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.69265
2+
$2.62275
4+
$2.6093
8+
$2.59585
16+
$1.8048