3266W-1-101LF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 100 ohm | ||
| 250 mW | ||
| null | ||
| null | ||
| null | ||
| -55 °C | ||
| Through Hole | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 1/4 Inch Square | ||
| 6.71 mm | ||
| 4.5 mm | ||
| 7.24 mm | ||
| null | ||
| 150 °C | ||
| 12 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |