3260W-1-502
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3260W-1-502
Secondary Manufacturer Part#: 3260W-1-502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Wirewound | ||
| MSL 1 - Unlimited | ||
| 11 Turns | ||
| 150 °C | ||
| -65 °C | ||
| Through Hole | ||
| 0.25 W | ||
| 7.24 mm | ||
| 6.35 mm | ||
| 3260 Series | ||
| 4.32 mm | ||
| 5 | ||
| 70 ppm/°C | ||
| 5 | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |